-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Powertrain Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6134
|
Newark | 32-Bit Auto Mcus Perf |Stmicroelectronics SPC563M64L7COAR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11619-1-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 176LQFP Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$11.4377 / $16.5700 | Buy Now |
DISTI #
SPC563M64L7COAR
|
Avnet Americas | MCU 32-Bit SPC563M64x e200z335 RISC 1.5MB Flash 1.2V/3.3V/5V 176-Pin LQFP T/R - Tape and Reel (Alt: SPC563M64L7COAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 1000 |
|
$10.1921 / $11.5978 | Buy Now |
DISTI #
511-SPC563M64L7COAR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 80 MHz, 1.5 Mbyte RoHS: Compliant | 0 |
|
$12.0100 | Order Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive Powertrain Applications RoHS: Compliant Min Qty: 1 | 0 |
|
$11.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks | 0 |
|
$12.0200 | Buy Now |
DISTI #
SMC-SPC563M64L7COAR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1779 |
|
RFQ | |
DISTI #
SPC563M64L7COAR
|
Avnet Silica | MCU 32-Bit SPC563M64x e200z335 RISC 1.5MB Flash 1.2V/3.3V/5V 176-Pin LQFP T/R (Alt: SPC563M64L7COAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC563M64L7COAR
|
EBV Elektronik | MCU 32-Bit SPC563M64x e200z335 RISC 1.5MB Flash 1.2V/3.3V/5V 176-Pin LQFP T/R (Alt: SPC563M64L7COAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC563M64L7COAR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC563M64L7COAR
STMicroelectronics
32-bit Power Architecture MCU for Automotive Powertrain Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 24 X 24 MM, ROHS COMPLIANT, LQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 80 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 96256 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Current-Max | 195 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for SPC563M64L7COAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC563M64L7COAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC563M60L7CPAR | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, LEAD FREE, LQFP-176 | STMicroelectronics | SPC563M64L7COAR vs SPC563M60L7CPAR |
SPC563M60L5CPAY | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, LEAD FREE, LQFP-144 | STMicroelectronics | SPC563M64L7COAR vs SPC563M60L5CPAY |
SPC563M60L5CPAR | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, LEAD FREE, LQFP-144 | STMicroelectronics | SPC563M64L7COAR vs SPC563M60L5CPAR |
SPC563M64L7COAY | 32-bit Power Architecture MCU for Automotive Powertrain Applications | STMicroelectronics | SPC563M64L7COAR vs SPC563M64L7COAY |
SPC563M60L7CPAY | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, LEAD FREE, LQFP-176 | STMicroelectronics | SPC563M64L7COAR vs SPC563M60L7CPAY |
SPC563M64L5COAY | 32-bit Power Architecture MCU for Automotive Powertrain Applications | STMicroelectronics | SPC563M64L7COAR vs SPC563M64L5COAY |
SPC563M64L5COAR | 32-bit Power Architecture MCU for Automotive Powertrain Applications | STMicroelectronics | SPC563M64L7COAR vs SPC563M64L5COAR |