Part Details for SPC15299 by SPC Multicomp
Overview of SPC15299 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4893
|
Newark | D Sub Connector, Standard, 15 Position, Receptacle, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:Solder Pot Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Multicomp SPC15299 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1096 |
|
$3.4000 / $6.1800 | Buy Now |
Part Details for SPC15299
SPC15299 CAD Models
SPC15299 Part Data Attributes
|
SPC15299
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15299
SPC Multicomp
D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.249 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | STAMPED, PREASSEM | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 |
Alternate Parts for SPC15299
This table gives cross-reference parts and alternative options found for SPC15299. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15299, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA-15ST | D Subminiature Connector, Receptacle | Leoco USA Corp | SPC15299 vs DA-15ST |
DA-15S | D Subminiature Connector, Receptacle | Leoco USA Corp | SPC15299 vs DA-15S |
DA-15P | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | SPC15299 vs DA-15P |
171-015-202L001 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | NorComp | SPC15299 vs 171-015-202L001 |
DA-15PT | D Type Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | SPC15299 vs DA-15PT |
DA-15S | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | SPC15299 vs DA-15S |
171-015-203L001 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | NorComp | SPC15299 vs 171-015-203L001 |
747909-2 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | SPC15299 vs 747909-2 |
747909-2 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | SPC15299 vs 747909-2 |
DAH-15P | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug, ROHS COMPLIANT | Cinch Connectivity Solutions | SPC15299 vs DAH-15P |