Part Details for 09670154715050 by HARTING Technology Group
Overview of 09670154715050 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09670154715050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J6285
|
Newark | D-Sub 15Pin Female Solder Cup Turned Contacts Pls4 |Harting 09670154715050 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 / $9.3300 | Buy Now |
DISTI #
1195-6811-ND
|
DigiKey | CONN D-SUB RCPT 15POS SLDR CUP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
26 In Stock |
|
$5.2237 / $11.0000 | Buy Now |
DISTI #
617-09670154715050
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV FE TSDC 15P AUS RoHS: Compliant | 97 |
|
$5.5800 / $11.0000 | Buy Now |
DISTI #
71555548
|
RS | D-Sub 15pin female solder cup turned contacts PLS4 | HARTING 09670154715050 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9100 / $11.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks | 0 |
|
$6.2800 | Buy Now |
DISTI #
HRT09670154715050
|
Heilind Electronics | D-SUB 15PIN FEMALE SOLDER CUP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09670154715050
|
TTI | D-Sub Standard Connectors DSUB SV FE TSDC 15P AUS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$5.9100 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for 09670154715050
09670154715050 CAD Models
09670154715050 Part Data Attributes
|
09670154715050
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670154715050
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.492 inch | |
Body Length | 1.555 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 10000000000 Ω | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 |
Alternate Parts for 09670154715050
This table gives cross-reference parts and alternative options found for 09670154715050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09670154715050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09670154715.05 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09670154715050 vs 09670154715.05 |
09670154715 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | HARTING Technology Group | 09670154715050 vs 09670154715 |
09670154704.00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09670154715050 vs 09670154704.00 |
09670154715.00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09670154715050 vs 09670154715.00 |