SPC15299
vs
DA-15ST
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
LEOCO CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body Breadth |
0.494 inch
|
|
Body Depth |
0.249 inch
|
|
Body Length |
1.541 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Contact Design |
STAMPED, PREASSEM
|
|
Contact Finish Mating |
AU ON NI
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
BRASS
|
|
Contact Pattern |
STAGGERED
|
|
Contact Style |
RND PIN-SKT
|
|
Dielectric Withstanding Voltage |
1000VDC V
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLUE
|
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
|
Mating Contact Pitch |
0.109 inch
|
|
Mating Contact Row Spacing |
0.112 inch
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
PANEL
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-50 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
5u inch
|
|
Rated Current (Signal) |
5 A
|
|
Shell Finish |
TIN
|
|
Shell Material |
STEEL
|
|
Terminal Length |
0.13 inch
|
|
Termination Type |
SOLDER LUG
|
|
Total Number of Contacts |
15
|
|
Base Number Matches |
1
|
7
|
Connector Type |
|
D SUBMINIATURE CONNECTOR
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Shell Size |
|
2/A
|
|
|
|
Compare SPC15299 with alternatives
Compare DA-15ST with alternatives