Part Details for SP6260GEK-L/TR by MaxLinear Inc
Overview of SP6260GEK-L/TR by MaxLinear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP6260GEK-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 221364 |
|
$0.0400 | RFQ |
Part Details for SP6260GEK-L/TR
SP6260GEK-L/TR CAD Models
SP6260GEK-L/TR Part Data Attributes:
|
SP6260GEK-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP6260GEK-L/TR
MaxLinear Inc
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for SP6260GEK-L/TR
This table gives cross-reference parts and alternative options found for SP6260GEK-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6260GEK-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LR9280BG-33-AE5-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | SP6260GEK-L/TR vs LR9280BG-33-AE5-R |
TC1186-3.3VCHTR | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | SP6260GEK-L/TR vs TC1186-3.3VCHTR |
LR9280CL-33-AB3-B-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | SP6260GEK-L/TR vs LR9280CL-33-AB3-B-R |
LR9280BL-33-AE5-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | SP6260GEK-L/TR vs LR9280BL-33-AE5-R |
TC1186-3.0VCTRT | 3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | SP6260GEK-L/TR vs TC1186-3.0VCTRT |
LR9280CG-33-AB3-B-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | SP6260GEK-L/TR vs LR9280CG-33-AB3-B-R |
LR9280CG-33-AE2-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | SP6260GEK-L/TR vs LR9280CG-33-AE2-R |
MIC5256-3.0BM5 | Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | SP6260GEK-L/TR vs MIC5256-3.0BM5 |
TC1186-3.3VCT713 | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | SP6260GEK-L/TR vs TC1186-3.3VCT713 |
LR9280BG-33-K06-2020-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | SP6260GEK-L/TR vs LR9280BG-33-K06-2020-R |