Part Details for TC1186-3.0VCTRT by Microchip Technology Inc
Overview of TC1186-3.0VCTRT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC1186-3.0VCTRT
TC1186-3.0VCTRT CAD Models
TC1186-3.0VCTRT Part Data Attributes
|
TC1186-3.0VCTRT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1186-3.0VCTRT
Microchip Technology Inc
3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.075 V | |
Output Voltage1-Min | 2.925 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.65 mm |
Alternate Parts for TC1186-3.0VCTRT
This table gives cross-reference parts and alternative options found for TC1186-3.0VCTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1186-3.0VCTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1186-3.0VCH | 3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1186-3.0VCTRT vs TC1186-3.0VCH |
TC1186-3.3VCT713 | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1186-3.0VCTRT vs TC1186-3.3VCT713 |
LR9280BG-33-AF5-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | TC1186-3.0VCTRT vs LR9280BG-33-AF5-R |
MIC5246-3.3BM5TR | Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | TC1186-3.0VCTRT vs MIC5246-3.3BM5TR |
LR9280CG-33-AE3-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | TC1186-3.0VCTRT vs LR9280CG-33-AE3-R |
LR9280BG-33-AL4-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | TC1186-3.0VCTRT vs LR9280BG-33-AL4-R |
LR9280BL-33-AE3-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | TC1186-3.0VCTRT vs LR9280BL-33-AE3-R |
LR9280BL-33-K06-2020-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | TC1186-3.0VCTRT vs LR9280BL-33-K06-2020-R |
LR9280CG-33-AF5-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | TC1186-3.0VCTRT vs LR9280CG-33-AF5-R |
TC1186-3.3VCTRT | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | TC1186-3.0VCTRT vs TC1186-3.3VCTRT |