Part Details for LR9280CG-33-AB3-B-R by Unisonic Technologies Co Ltd
Overview of LR9280CG-33-AB3-B-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LR9280CG-33-AB3-B-R
LR9280CG-33-AB3-B-R CAD Models
LR9280CG-33-AB3-B-R Part Data Attributes
|
LR9280CG-33-AB3-B-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LR9280CG-33-AB3-B-R
Unisonic Technologies Co Ltd
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-01-23 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.01452% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 2.45 mm |
Alternate Parts for LR9280CG-33-AB3-B-R
This table gives cross-reference parts and alternative options found for LR9280CG-33-AB3-B-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LR9280CG-33-AB3-B-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1186-3.0VCH | 3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | LR9280CG-33-AB3-B-R vs TC1186-3.0VCH |
TC1186-3.3VCT713 | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | LR9280CG-33-AB3-B-R vs TC1186-3.3VCT713 |
LR9280BG-33-AF5-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | LR9280CG-33-AB3-B-R vs LR9280BG-33-AF5-R |
MIC5246-3.3BM5TR | Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | LR9280CG-33-AB3-B-R vs MIC5246-3.3BM5TR |
LR9280CG-33-AE3-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | LR9280CG-33-AB3-B-R vs LR9280CG-33-AE3-R |
LR9280BG-33-AL4-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | LR9280CG-33-AB3-B-R vs LR9280BG-33-AL4-R |
LR9280BL-33-AE3-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | LR9280CG-33-AB3-B-R vs LR9280BL-33-AE3-R |
LR9280BL-33-K06-2020-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | LR9280CG-33-AB3-B-R vs LR9280BL-33-K06-2020-R |
LR9280CG-33-AF5-R | Fixed Positive LDO Regulator, | Unisonic Technologies Co Ltd | LR9280CG-33-AB3-B-R vs LR9280CG-33-AF5-R |
TC1186-3.3VCTRT | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | LR9280CG-33-AB3-B-R vs TC1186-3.3VCTRT |