Part Details for SP4403EU by Sipex Corporation
Overview of SP4403EU by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP4403EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 35 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 116340 |
|
RFQ |
Part Details for SP4403EU
SP4403EU CAD Models
SP4403EU Part Data Attributes
|
SP4403EU
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP4403EU
Sipex Corporation
EL Driver, 1-Segment, BICMOS, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SP4403EU
This table gives cross-reference parts and alternative options found for SP4403EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP4403EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV826MG-G | EL Driver, 1-Segment, PDSO8, 3 X 3 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, GREEN, MO-187AA, MSOP-8 | Supertex Inc | SP4403EU vs HV826MG-G |
SP4424CU | EL Driver, 1-Segment, PDSO8, MICRO, SOIC-8 | Sipex Corporation | SP4403EU vs SP4424CU |
HV857MG | EL DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | SP4403EU vs HV857MG |
HV823LG | EL Driver, CMOS, PDSO8, SO-8 | Supertex Inc | SP4403EU vs HV823LG |
HV857LMG-G | EL DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | SP4403EU vs HV857LMG-G |
HV857MG-G | EL DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | SP4403EU vs HV857MG-G |
HV823LGP030 | EL Driver, CMOS, PDSO8, SO-8 | Supertex Inc | SP4403EU vs HV823LGP030 |
HV823LG-G | EL DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | SP4403EU vs HV823LG-G |