Part Details for HV823LG by Supertex Inc
Overview of HV823LG by Supertex Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HV823LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 1382 |
|
RFQ | ||
|
Quest Components | BALLAST/BACKLIGHT CONTROLLER/DRIVER, 8 Pin, Plastic, SOP | 2000 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | BALLAST/BACKLIGHT CONTROLLER/DRIVER, 8 Pin, Plastic, SOP | 353 |
|
$2.3125 / $3.7500 | Buy Now |
|
Quest Components | BALLAST/BACKLIGHT CONTROLLER/DRIVER, 8 Pin, Plastic, SOP | 204 |
|
$3.0525 / $4.9500 | Buy Now |
Part Details for HV823LG
HV823LG CAD Models
HV823LG Part Data Attributes
|
HV823LG
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV823LG
Supertex Inc
EL Driver, CMOS, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max | 9.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for HV823LG
This table gives cross-reference parts and alternative options found for HV823LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV823LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV823LGP031 | EL Driver, CMOS, PDSO8, MS-012AA, SOP-8 | Supertex Inc | HV823LG vs HV823LGP031 |
HV823LGP030 | EL Driver, CMOS, PDSO8, SO-8 | Supertex Inc | HV823LG vs HV823LGP030 |
HV823LG-G | EL DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | HV823LG vs HV823LG-G |