-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3238EEA-L/TR by MaxLinear Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1810-1-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 28SSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4920 In Stock |
|
$1.0197 / $2.0600 | Buy Now |
DISTI #
SP3238EEA-L/TR
|
Avnet Americas | INTELLIGENT +3.0V TO +5.5V RS-232 TRANSC - Tape and Reel (Alt: SP3238EEA-L/TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8664 / $0.9652 | Buy Now |
DISTI #
701-SP3238EEA-L/TR
|
Mouser Electronics | RS-232 Interface IC Intel. +3V to +5.5V RS-232 RoHS: Compliant | 3000 |
|
$1.0000 / $2.0600 | Buy Now |
|
Future Electronics | SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel |
10500 Reel |
|
$0.9250 / $0.9500 | Buy Now |
|
Future Electronics | SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.9250 / $0.9500 | Buy Now |
|
Flip Electronics | Stock, ship today | 145500 |
|
RFQ | |
|
LCSC | 250Kbps Transceiver SSOP-28-208mil RS232 ICs ROHS | 3522 |
|
$0.4315 / $0.8599 | Buy Now |
|
New Advantage Corporation | SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28 RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 9000 |
|
$1.2700 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3238EEA-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3238EEA-L/TR
MaxLinear Inc
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | MO-150AH, SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232-F; EIA-562; TIA-562 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SP3238EEA-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3238EEA-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP3238EEA | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28 | SP3238EEA-L/TR vs SP3238EEA |
SP3238ECA | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28 | SP3238EEA-L/TR vs SP3238ECA |
SP3238ECA-L/TR | MaxLinear Inc | Check for Price | Line Driver/Receiver, | SP3238EEA-L/TR vs SP3238ECA-L/TR |
SP3238EEA/TR | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | SP3238EEA-L/TR vs SP3238EEA/TR |
SP3238EEA/TR | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28 | SP3238EEA-L/TR vs SP3238EEA/TR |
SP3238EEA | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | SP3238EEA-L/TR vs SP3238EEA |
SP3238ECA-L/TR | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | SP3238EEA-L/TR vs SP3238ECA-L/TR |