Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
SP3238EEA-L/TR
Exar Corporation
|
||
|
SP3238EEA-L/TR
MaxLinear Inc
|
||
|
SP3238EEA-L/TR
Sipex Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Input Characteristics
|
Driver Number of Bits |
Receiver Number of Bits
|
Interface IC Type
|
Differential Output
|
Interface Standard | Number of Functions |
Out Swing-Min
|
Output Low Current-Max
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Surface Mount
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Samacsys Manufacturer
|
ECCN Code
|
HTS Code
|
Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | SIPEX CORP | LEAD FREE, MO-150AH, SSOP-28 | unknown | EXAR | |||
Yes | Active | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | NO | EIA-232; TIA-232-F; EIA-562; TIA-562 | 3 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | MAXLINEAR INC | MO-150AH, SSOP-28 | compliant | MaxLinear, Inc. | EAR99 | 8542.39.00.01 | ||||||
Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | SIPEX CORP | LEAD FREE, MO-150AH, SSOP-28 | unknown |
|
SP3238EEA-L/TR
Exar Corporation
|
Check for Price Buy | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | SIPEX CORP | LEAD FREE, MO-150AH, SSOP-28 | unknown | EXAR | ||||
|
SP3238EEA-L/TR
MaxLinear Inc
|
Check for Price Buy | Yes | Active | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | NO | EIA-232; TIA-232-F; EIA-562; TIA-562 | 3 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | MAXLINEAR INC | MO-150AH, SSOP-28 | compliant | MaxLinear, Inc. | EAR99 | 8542.39.00.01 | |||||||
|
SP3238EEA-L/TR
Sipex Corporation
|
Check for Price Buy | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | SIPEX CORP | LEAD FREE, MO-150AH, SSOP-28 | unknown |