SP3222ECA-L
Description: Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-150AE, SSOP-20

Overview of SP3222ECA-L by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SP3222ECA-L by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SP3222ECA-L by Exar Corporation

SP3222ECA-L
Exar Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Package Description
LEAD FREE, MO-150AE, SSOP-20
Reach Compliance Code
compliant
Samacsys Manufacturer
EXAR
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
Receiver Number of Bits
2
Seated Height-Max
2 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. SP3222ECA-L
    Exar Corporation
    Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-150AE, SSOP-20
    VS

Alternate Parts for SP3222ECA-L

This table gives cross-reference parts and alternative options found for SP3222ECA-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3222ECA-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL83385ECAZ Line Transceiver Renesas Electronics Corporation SP3222ECA-L vs ISL83385ECAZ
ISL83385EIAZ ±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver; SOIC18, SSOP20; Temp Range: See Datasheet Intersil Corporation SP3222ECA-L vs ISL83385EIAZ
MAX3232EEUP+T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Maxim Integrated Products SP3222ECA-L vs MAX3232EEUP+T
MAX3225EEAP+T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, ROHS COMPLIANT, MO-150, SSOP-20 Maxim Integrated Products SP3222ECA-L vs MAX3225EEAP+T
MAX3224EEAP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Maxim Integrated Products SP3222ECA-L vs MAX3224EEAP-T
SP3222EUEY-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, PLASTIC, TSSOP-20 Exar Corporation SP3222ECA-L vs SP3222EUEY-L
MAX3232EEUP+ ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc SP3222ECA-L vs MAX3232EEUP+
MAX3224EUP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, TSSOP-20 Maxim Integrated Products SP3222ECA-L vs MAX3224EUP-T
SP3223EBEA Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AE, SSOP-20 Sipex Corporation SP3222ECA-L vs SP3223EBEA
ISL83385ECAZ-T Line Transceiver Renesas Electronics Corporation SP3222ECA-L vs ISL83385ECAZ-T
Part Number Description Manufacturer Compare
ISL83385EIB Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, MS-013AB, SOIC-18 Rochester Electronics LLC SP3222ECA-L vs ISL83385EIB
SP3232ECY-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 MaxLinear Inc SP3222ECA-L vs SP3232ECY-L
MAX3224ECTP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHC, TQFN-20 Maxim Integrated Products SP3222ECA-L vs MAX3224ECTP-T
MAX3224EAP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, SSOP-20 Maxim Integrated Products SP3222ECA-L vs MAX3224EAP-T
ISL83385ECA-T Line Transceiver Renesas Electronics Corporation SP3222ECA-L vs ISL83385ECA-T
ICL3223IV-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, MO-153AC, TSSOP-20 Rochester Electronics LLC SP3222ECA-L vs ICL3223IV-T
ICL3232IVZ-T7A 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel Renesas Electronics Corporation SP3222ECA-L vs ICL3232IVZ-T7A
ICL3232CP-T DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 Intersil Corporation SP3222ECA-L vs ICL3232CP-T
SP3222EBCT/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, MS-013AB, WSOIC-18 Exar Corporation SP3222ECA-L vs SP3222EBCT/TR
MAX3232EPE+ 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc SP3222ECA-L vs MAX3232EPE+

Related Parts for SP3222ECA-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP3222ECA-L by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP3222ECA-L by Exar Corporation

Select Manufacturer
Which Manufacturer of SP3222ECA-L would you like to use for your alert(s)?
  • Please alert me when SP3222ECA-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP3222ECA-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP3222ECA-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP3222ECA-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP3222ECA-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP3222ECA-L by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: