Part Details for ISL83385EIAZ by Intersil Corporation
Overview of ISL83385EIAZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL83385EIAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RS-232 Transmitter/Recievers, +/-15KV ESD Protected, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24 |
|
$1.3500 / $1.5900 | Buy Now |
Part Details for ISL83385EIAZ
ISL83385EIAZ CAD Models
ISL83385EIAZ Part Data Attributes
|
ISL83385EIAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83385EIAZ
Intersil Corporation
±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver; SOIC18, SSOP20; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-150AE, SSOP-20 | |
Pin Count | 18, 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for ISL83385EIAZ
This table gives cross-reference parts and alternative options found for ISL83385EIAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83385EIAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3224EEAP+T | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | ISL83385EIAZ vs MAX3224EEAP+T |
MAX3224EEUP+ | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | ISL83385EIAZ vs MAX3224EEUP+ |
MAX3225EAAP+ | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, -40 to 125C | Analog Devices Inc | ISL83385EIAZ vs MAX3225EAAP+ |
SP3222EUCA-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, PLASTIC, SSOP-20 | Exar Corporation | ISL83385EIAZ vs SP3222EUCA-L/TR |
SP3223ECA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AE, SSOP-20 | Exar Corporation | ISL83385EIAZ vs SP3223ECA |
ISL83385ECAZ | ±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver; SOIC18, SSOP20; Temp Range: See Datasheet | Intersil Corporation | ISL83385EIAZ vs ISL83385ECAZ |
SP3223EUCA-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MO-153AE, SSOP-20 | Exar Corporation | ISL83385EIAZ vs SP3223EUCA-L/TR |
MAX3225EUP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, TSSOP-20 | Maxim Integrated Products | ISL83385EIAZ vs MAX3225EUP |
MAX3225ECAP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, ROHS COMPLIANT, MO-150, SSOP-20 | Maxim Integrated Products | ISL83385EIAZ vs MAX3225ECAP+T |
MAX3224ECAP+ | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | ISL83385EIAZ vs MAX3224ECAP+ |