Datasheets
SP208ECP by:

Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24

Part Details for SP208ECP by Exar Corporation

Overview of SP208ECP by Exar Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for SP208ECP

SP208ECP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP208ECP Part Data Attributes

SP208ECP Exar Corporation
Buy Now Datasheet
Compare Parts:
SP208ECP Exar Corporation Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer EXAR CORP
Package Description PLASTIC, DIP-24
Reach Compliance Code unknown
Differential Output NO
Driver Number of Bits 4
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; V.28
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Length 31.875 mm
Number of Functions 4
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Receive Delay-Max 1500 ns
Receiver Number of Bits 4
Seated Height-Max 5.334 mm
Supply Current-Max 6 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for SP208ECP

This table gives cross-reference parts and alternative options found for SP208ECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP208ECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX238ERG Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 Rochester Electronics LLC SP208ECP vs MAX238ERG
MAX238CNG Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 Rochester Electronics LLC SP208ECP vs MAX238CNG
MAX238MRG Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 Rochester Electronics LLC SP208ECP vs MAX238MRG
HIN208EIP Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24 Harris Semiconductor SP208ECP vs HIN208EIP
ADM208EAN Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, MS-001AF, DIP-24 Rochester Electronics LLC SP208ECP vs ADM208EAN
MAX208ENG Line Driver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products SP208ECP vs MAX208ENG
ADM238LJNZ Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers Analog Devices Inc SP208ECP vs ADM238LJNZ
MAX208INT QUAD LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24 Texas Instruments SP208ECP vs MAX208INT
MAX238CNG+ +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-PDIP-300_MIL, 24 Pins, 0 to 70C Analog Devices Inc SP208ECP vs MAX238CNG+
MAX208ECNG Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 Rochester Electronics LLC SP208ECP vs MAX208ECNG
Part Number Description Manufacturer Compare
MAX208CDWR 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC 0 to 70 Texas Instruments SP208ECP vs MAX208CDWR
MAX238CNG-T Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products SP208ECP vs MAX238CNG-T
MAX237MRG Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 Maxim Integrated Products SP208ECP vs MAX237MRG
SN75C189NSRG4 QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SP208ECP vs SN75C189NSRG4
HIN206ECP LINE TRANSCEIVER, PDIP24 Intersil Corporation SP208ECP vs HIN206ECP
MAX209EWG Line Driver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SO-24 Maxim Integrated Products SP208ECP vs MAX209EWG
SN75C189NSLE LINE RECEIVER, PDSO14 Texas Instruments SP208ECP vs SN75C189NSLE
ADM239LAR-REEL IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver Analog Devices Inc SP208ECP vs ADM239LAR-REEL
HIN206ECBZ ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Tube Renesas Electronics Corporation SP208ECP vs HIN206ECBZ
SP207ET-L Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 Exar Corporation SP208ECP vs SP207ET-L

SP208ECP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP208ECP by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP208ECP by Exar Corporation

Select Manufacturer
Which Manufacturer of SP208ECP would you like to use for your alert(s)?
  • Please alert me when SP208ECP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP208ECP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP208ECP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP208ECP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP208ECP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP208ECP by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: