Part Details for SO-162.50-400-0.6 by Andersen Laboratories Inc
Overview of SO-162.50-400-0.6 by Andersen Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SO-162.50-400-0.6
SO-162.50-400-0.6 CAD Models
SO-162.50-400-0.6 Part Data Attributes
|
SO-162.50-400-0.6
Andersen Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SO-162.50-400-0.6
Andersen Laboratories Inc
SAW Oscillator, 162.1MHz Min, 162.9MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANDERSEN LABORATORIES INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | ||
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 162.9 MHz | |
Operating Frequency-Min | 162.1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 10 dBm | |
Phase Noise | -93 dBc/Hz | |
Physical Dimension | 38.61mm x 25.65mm x 5.08mm | |
Power Variation | 1.5 dB | |
Supply Current-Max | 125 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |
Alternate Parts for SO-162.50-400-0.6
This table gives cross-reference parts and alternative options found for SO-162.50-400-0.6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SO-162.50-400-0.6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SO-162.50-400-0.6 | SAW Oscillator, 162.1MHz Min, 162.9MHz Max | Spectrum Microwave | SO-162.50-400-0.6 vs SO-162.50-400-0.6 |