SO-162.50-400-0.6 vs SO-162.50-400-0.6 feature comparison

SO-162.50-400-0.6 Andersen Laboratories Inc

Buy Now Datasheet

SO-162.50-400-0.6 Spectrum Microwave

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ANDERSEN LABORATORIES INC MICRO NETWORKS CORP
Reach Compliance Code unknown unknown
Control Voltage-Max 12 V 12 V
Control Voltage-Min
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Offset Frequency 1 kHz 1 kHz
Operating Frequency-Max 162.9 MHz 162.9 MHz
Operating Frequency-Min 162.1 MHz 162.1 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Oscillator Type SAW OSCILLATOR SAW OSCILLATOR
Output Power 10 dBm 10 dBm
Phase Noise -93 dBc/Hz -93 dBc/Hz
Physical Dimension 38.61mm x 25.65mm x 5.08mm 38.61mm x 25.65mm x 5.08mm
Power Variation 1.5 dB 1.5 dB
Supply Current-Max 125 mA 125 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Operating Frequency-Nom 162.5 MHz
Supply Voltage-Max 15.75 V
Supply Voltage-Min 14.25 V