-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Differential Line Driver 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75LBC174N-ND
|
DigiKey | IC TRANSCEIVER 4/0 16PDIP Min Qty: 52 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
154 In Stock |
|
$5.8200 | Buy Now |
DISTI #
296-6870-5-ND
|
DigiKey | IC TRANSCEIVER 4/0 16PDIP Min Qty: 52 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0246 | Buy Now |
DISTI #
595-SN75LBC174N
|
Mouser Electronics | RS-485 Interface IC Quad Diff RoHS: Compliant | 425 |
|
$5.4900 / $9.6800 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 3 |
|
$2.6600 / $3.9900 | Buy Now |
|
Rochester Electronics | SN75LBC174 Quadruple Low-Power Differential Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 154 |
|
$4.7600 / $5.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LBC174N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LBC174N
Texas Instruments
Quadruple Low-Power Differential Line Driver 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.000059999999999999995 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75LBC174N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC174N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9076504QEA | Quadruple Low-Power Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | SN75LBC174N vs 5962-9076504QEA |
5962-9076504QEX | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN75LBC174N vs 5962-9076504QEX |
SN65LBC174N | Quadruple Low-Power Differential Line Driver 16-PDIP -40 to 85 | Texas Instruments | SN75LBC174N vs SN65LBC174N |
SN65LBC174NE4 | QUAD LINE DRIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | SN75LBC174N vs SN65LBC174NE4 |
SN55LBC174J | Quadruple Low-Power Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | SN75LBC174N vs SN55LBC174J |