Filter Your Search
1 - 1 of 1 results
|
SN75LBC174N
Texas Instruments
|
$3.3810 | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BICMOS | YES | 100 µA | EIA-485 | 4 | 1.5 V | 60 µA | COMPLEMENTARY | 7 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |