Part Details for SN75DP128RTQR by Texas Instruments
Overview of SN75DP128RTQR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for SN75DP128RTQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN75DP128 DisplayPort 1:2 Switch RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 10754 |
|
$2.0700 / $2.4400 | Buy Now |
Part Details for SN75DP128RTQR
SN75DP128RTQR CAD Models
SN75DP128RTQR Part Data Attributes:
|
SN75DP128RTQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75DP128RTQR
Texas Instruments
2.7-Gbps DP++ 1-to-2 mux 56-QFN 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 280 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 280 ns | |
Width | 8 mm |
Alternate Parts for SN75DP128RTQR
This table gives cross-reference parts and alternative options found for SN75DP128RTQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75DP128RTQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75DP128RTQRG4 | QUAD LINE TRANSCEIVER, PQCC56, 8 X 8 MM, GREEN, PLASTIC, MO-220, QFN-56 | Texas Instruments | SN75DP128RTQR vs SN75DP128RTQRG4 |
SN75DP128RTQT | 2.7-Gbps DP++ 1-to-2 mux 56-QFN 0 to 85 | Texas Instruments | SN75DP128RTQR vs SN75DP128RTQT |
SN75DP128RTQTG4 | DisplayPort 1:2 Switch 56-QFN 0 to 85 | Texas Instruments | SN75DP128RTQR vs SN75DP128RTQTG4 |