Filter Your Search
1 - 2 of 2 results
|
SN75DP128RTQRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL | 8 | 4 | 280 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 4 | 280 ns | 5.25 V | 4.5 V | YES | OTHER | S-PQCC-N56 | Not Qualified | e4 | 3 | 85 °C | 260 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 8 mm | 1 mm | 8 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC56,.31SQ,20 | 56 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SN75DP128RTQR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL | DIFFERENTIAL | 8 | 4 | 280 ns | LINE TRANSCEIVER | YES | 10 µA | GENERAL PURPOSE | 4 | COMPLEMENTARY | 280 ns | 65 mA | 5.25 V | 4.5 V | 5.25 V | 4.5 V | YES | OTHER | S-PQCC-N56 | Not Qualified | e4 | 3 | 85 °C | 260 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 8 mm | 1 mm | 8 mm | TEXAS INSTRUMENTS INC | QFN | QFN-56 | 56 | compliant | EAR99 | 8542.39.00.01 |