-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL LINE TRANSCEIVER, PDSO16, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53367-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
253 In Stock |
|
$1.9958 / $2.9400 | Buy Now |
DISTI #
595-SN75C1167NS
|
Mouser Electronics | RS-422 Interface IC RoHS: Compliant | 0 |
|
Order Now | |
|
Win Source Electronics | DUAL DIFFERENTIAL DRIVERS AND RECEIVERS | INTERFACE TX/RX/TXRX MISC | 6775 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C1167NS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C1167NS
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO16, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RECEIVER 3-STATE OUTPUTS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 12 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75C1167NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C1167NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C1167NSR | Dual Differential Drivers And Receivers 16-SO 0 to 70 | Texas Instruments | SN75C1167NS vs SN75C1167NSR |
SN75C1167NSE4 | DUAL LINE TRANSCEIVER, PDSO16, SOP-16 | Texas Instruments | SN75C1167NS vs SN75C1167NSE4 |
SN75C1167NSLE | Dual Differential Drivers And Receivers 16-SO 0 to 70 | Texas Instruments | SN75C1167NS vs SN75C1167NSLE |
SN75C1167NSLE-00 | LINE TRANSCEIVER, PDSO16 | Texas Instruments | SN75C1167NS vs SN75C1167NSLE-00 |