-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Drivers And Receivers 16-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5170
|
Newark | Diff Line Driv/Rcvr, Dual, Soic-16, Ic Interface Type:Rs422, No. Of Drivers:2Drivers, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75C1167NSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8000 / $2.3300 | Buy Now |
DISTI #
296-6962-1-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 16SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.1410 / $1.1849 | Buy Now |
DISTI #
595-SN75C1167NSR
|
Mouser Electronics | RS-422 Interface IC Dual Diff Drvr RoHS: Compliant | 0 |
|
$1.1400 / $2.5900 | Order Now |
|
Chip1Cloud | IC DUAL DIFF. DRIVER/REC 16SO | 3240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C1167NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C1167NSR
Texas Instruments
Dual Differential Drivers And Receivers 16-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RECEIVER 3-STATE OUTPUTS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 12 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75C1167NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C1167NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C1167NSLE-00 | LINE TRANSCEIVER, PDSO16 | Texas Instruments | SN75C1167NSR vs SN75C1167NSLE-00 |
SN75C1167NSE4 | DUAL LINE TRANSCEIVER, PDSO16, SOP-16 | Texas Instruments | SN75C1167NSR vs SN75C1167NSE4 |
SN75C1167NSLE | Dual Differential Drivers And Receivers 16-SO 0 to 70 | Texas Instruments | SN75C1167NSR vs SN75C1167NSLE |
SN75C1167NSRG4 | Dual Differential Drivers And Receivers 16-SO 0 to 70 | Texas Instruments | SN75C1167NSR vs SN75C1167NSRG4 |