-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD LINE DRIVER, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75ALS192NS-ND
|
DigiKey | IC DRIVER 4/0 16SO Min Qty: 666 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1916 In Stock |
|
$0.4500 | Buy Now |
DISTI #
296-SN75ALS192NS-ND
|
DigiKey | IC Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | Line Driver, 4 Func, 4 Driver, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1916 |
|
$0.3868 / $0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75ALS192NS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS192NS
Texas Instruments
QUAD LINE DRIVER, PDSO16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; EIA-422-B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 14 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75ALS192NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS192NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS192NSRE4 | Quadruple Differential Line Driver 16-SO 0 to 70 | Texas Instruments | SN75ALS192NS vs SN75ALS192NSRE4 |
SN75ALS192NSE4 | IC QUAD LINE DRIVER, PDSO16, Line Driver or Receiver | Texas Instruments | SN75ALS192NS vs SN75ALS192NSE4 |
SN75ALS192NSR | Quadruple Differential Line Driver 16-SO 0 to 70 | Texas Instruments | SN75ALS192NS vs SN75ALS192NSR |
SN75ALS192NSRG4 | Quadruple Differential Line Driver 16-SO 0 to 70 | Texas Instruments | SN75ALS192NS vs SN75ALS192NSRG4 |