-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Line Driver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1203
|
Newark | Ic, Diff Line Driver Dual 8-Soic, Device Type:Differential Line Driver, Ic Interface Type:Rs422, No. Of Drivers:2Drivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Soic, No. Of Pins:8Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75ALS191D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2100 / $3.0500 | Buy Now |
DISTI #
296-9964-5-ND
|
DigiKey | IC DRIVER 2/0 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
682 In Stock |
|
$1.6014 / $2.7000 | Buy Now |
DISTI #
595-SN75ALS191D
|
Mouser Electronics | RS-422 Interface IC Dual Diff Line RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07361019
|
Arrow Electronics | Dual Transmitter RS-422 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2026 | Americas - 22 |
|
$1.1526 / $1.7248 | Buy Now |
DISTI #
61738476
|
Verical | Dual Transmitter RS-422 8-Pin SOIC Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2026 | Americas - 22 |
|
$1.1526 / $1.7248 | Buy Now |
|
Bristol Electronics | 245 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 150 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 120 |
|
$0.9000 / $2.4000 | Buy Now | |
|
Quest Components | 284 |
|
$1.6576 / $3.5840 | Buy Now | |
|
Rochester Electronics | SN75ALS191 Dual Differential Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$1.1200 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75ALS191D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS191D
Texas Instruments
Dual Differential Line Driver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; EIA-422-B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.005 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 7 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75ALS191D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS191D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS191DG4 | Dual Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | SN75ALS191D vs SN75ALS191DG4 |
DS9638CM | IC DUAL LINE DRIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | SN75ALS191D vs DS9638CM |
UA9638ACD-00 | LINE DRIVER, PDSO8 | Texas Instruments | SN75ALS191D vs UA9638ACD-00 |
UA9638CDRE4 | LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN75ALS191D vs UA9638CDRE4 |
DS9638CMX/NOPB | IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | SN75ALS191D vs DS9638CMX/NOPB |
SN75ALS191DRE4 | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN75ALS191D vs SN75ALS191DRE4 |
UA9638CDRG4 | Dual High-Speed Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | SN75ALS191D vs UA9638CDRG4 |
SN75ALS191D-00 | LINE DRIVER, PDSO8 | Texas Instruments | SN75ALS191D vs SN75ALS191D-00 |
SN75ALS191DR | Dual Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | SN75ALS191D vs SN75ALS191DR |
UA9638CIDREP | Enhanced Product Dual High-Speed Differential Line Driver 8-SOIC -40 to 85 | Texas Instruments | SN75ALS191D vs UA9638CIDREP |