-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Receiver 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75ALS175N-ND
|
DigiKey | IC RECEIVER 0/4 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7440 In Stock |
|
$0.7600 | Buy Now |
DISTI #
296-9953-5-ND
|
DigiKey | IC RECEIVER 0/4 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
224 In Stock |
|
$0.9247 / $1.6800 | Buy Now |
DISTI #
595-SN75ALS175N
|
Mouser Electronics | RS-422/RS-485 Interface IC Quad Diff Line RoHS: Compliant | 361 |
|
$0.9080 / $1.7500 | Buy Now |
|
Rochester Electronics | SN75ALS175 Quadruple Differential Line Receiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7440 |
|
$0.6496 / $0.7642 | Buy Now |
DISTI #
C1S746203727435
|
Chip1Stop | Quad Receiver RS-422/RS-423/RS-485 16-Pin PDIP Tube RoHS: Compliant pbFree: Yes | 19 |
|
$1.5300 / $2.2400 | Buy Now |
DISTI #
C1S746200097032
|
Chip1Stop | Quad Receiver RS-422/RS-423/RS-485 16-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 9 |
|
$1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75ALS175N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS175N
Texas Instruments
Quadruple Differential Line Receiver 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; X.26; X.27; EIA-422-B; EIA-423-B; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75ALS175N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS175N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS175N-10 | DUAL LINE RECEIVER, PDIP16 | Texas Instruments | SN75ALS175N vs SN75ALS175N-10 |
SN75ALS175N-00 | DUAL LINE RECEIVER, PDIP16 | Texas Instruments | SN75ALS175N vs SN75ALS175N-00 |
LTC489CN#TRPBF | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | Analog Devices Inc | SN75ALS175N vs LTC489CN#TRPBF |
SN75175J | Quadruple Differential Line Receiver 16-CDIP 0 to 70 | Texas Instruments | SN75ALS175N vs SN75175J |
SN75175N3 | DUAL LINE RECEIVER, PDIP16 | Texas Instruments | SN75ALS175N vs SN75175N3 |
SN75175N-10 | DUAL LINE RECEIVER, PDIP16 | Texas Instruments | SN75ALS175N vs SN75175N-10 |
SN75175N3 | DUAL LINE RECEIVER, PDIP16 | Rochester Electronics LLC | SN75ALS175N vs SN75175N3 |
LTC489IN#TRPBF | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | Analog Devices Inc | SN75ALS175N vs LTC489IN#TRPBF |
SN75175N | DUAL LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN75ALS175N vs SN75175N |
SN75175N | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN75ALS175N vs SN75175N |