Datasheets
SN75189NS by:

QUAD LINE RECEIVER, PDSO14

Part Details for SN75189NS by Rochester Electronics LLC

Overview of SN75189NS by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN75189NS

SN75189NS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN75189NS Part Data Attributes:

SN75189NS Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
SN75189NS Rochester Electronics LLC QUAD LINE RECEIVER, PDSO14
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown
Additional Feature RESPONSE CONTROL
Differential Output NO
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Receive Delay-Max 85 ns
Receiver Number of Bits 4
Seated Height-Max 2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Alternate Parts for SN75189NS

This table gives cross-reference parts and alternative options found for SN75189NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75189NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN75189DG4 QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN75189NS vs SN75189DG4
SN75C189DRG4 Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 Texas Instruments SN75189NS vs SN75C189DRG4
SN75189D-00 LINE RECEIVER, PDSO14 Texas Instruments SN75189NS vs SN75189D-00
SN65C189D Quadruple Low-Power Line Receiver 14-SOIC Texas Instruments SN75189NS vs SN65C189D
SN75189ADRG4 Quadruple Line Receiver 14-SOIC 0 to 70 Texas Instruments SN75189NS vs SN75189ADRG4
SN75C189ADG4 Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 Texas Instruments SN75189NS vs SN75C189ADG4
SN75189AD Quadruple Line Receiver 14-SOIC 0 to 70 Texas Instruments SN75189NS vs SN75189AD
MC1489AMEL QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 Motorola Mobility LLC SN75189NS vs MC1489AMEL
SN75C189ADRE4 Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 Texas Instruments SN75189NS vs SN75C189ADRE4
SN75C189DG4 QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN75189NS vs SN75C189DG4
Part Number Description Manufacturer Compare
MC1489AMEL QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 Motorola Mobility LLC SN75189NS vs MC1489AMEL
SN65C189D LINE RECEIVER, PDSO14 Rochester Electronics LLC SN75189NS vs SN65C189D
DS14C89AMX/NOPB IC QUAD LINE RECEIVER, PDSO14, LEAD FREE, PLASTIC, SOIC-14, Line Driver or Receiver National Semiconductor Corporation SN75189NS vs DS14C89AMX/NOPB
MC1489AML1 QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 Motorola Mobility LLC SN75189NS vs MC1489AML1
DS14C89AM/NOPB IC QUAD LINE RECEIVER, PDSO14, PLASTIC, SOIC-14, Line Driver or Receiver National Semiconductor Corporation SN75189NS vs DS14C89AM/NOPB
SN65C189AD LINE RECEIVER, PDSO14 Rochester Electronics LLC SN75189NS vs SN65C189AD
DS14C89AM IC QUAD LINE RECEIVER, PDSO14, PLASTIC, SOIC-14, Line Driver or Receiver National Semiconductor Corporation SN75189NS vs DS14C89AM
DS14C89AMX IC QUAD LINE RECEIVER, PDSO14, PLASTIC, SOIC-14, Line Driver or Receiver National Semiconductor Corporation SN75189NS vs DS14C89AMX

SN75189NS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75189NS by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75189NS by Rochester Electronics LLC

  • Please alert me when SN75189NS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN75189NS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75189NS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN75189NS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75189NS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75189NS by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: