Part Details for SN75189ADG4 by Texas Instruments
Overview of SN75189ADG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN75189ADG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC QUAD LINE RECEIVER 14-SOIC | 2600 |
|
RFQ | |
|
Win Source Electronics | IC QUAD LINE RECEIVER 14-SOIC | 80000 |
|
$0.1790 / $0.2690 | Buy Now |
Part Details for SN75189ADG4
SN75189ADG4 CAD Models
SN75189ADG4 Part Data Attributes:
|
SN75189ADG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75189ADG4
Texas Instruments
QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN75189ADG4
This table gives cross-reference parts and alternative options found for SN75189ADG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75189ADG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65C189ADR | LINE RECEIVER, PDSO14, SOP-14 | Rochester Electronics LLC | SN75189ADG4 vs SN65C189ADR |
SN75189DG4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75189ADG4 vs SN75189DG4 |
SN75189DR | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75189ADG4 vs SN75189DR |
MC1489AML2 | QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 | Motorola Mobility LLC | SN75189ADG4 vs MC1489AML2 |
SN75189ADR | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75189ADG4 vs SN75189ADR |
SN75C189ADE4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75189ADG4 vs SN75C189ADE4 |
SN75189ANS | QUAD LINE RECEIVER, PDSO14 | Rochester Electronics LLC | SN75189ADG4 vs SN75189ANS |
SN75C189ADRG4 | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75189ADG4 vs SN75C189ADRG4 |
SN65C189ADR | Quadruple Low-Power Line Receiver 14-SOIC | Texas Instruments | SN75189ADG4 vs SN65C189ADR |
SN75C189D | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75189ADG4 vs SN75C189D |