There are no models available for this part yet.
Overview of SN75175NE4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SN75175NE4 by Texas Instruments
Part Data Attributes for SN75175NE4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
V.10; V.11; X.26; X.27; EIA-422-B; TIA-422-B; EIA-423-B; EIA-485
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e4
|
Length
|
19.305 mm
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Low Current-Max
|
0.016 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
35 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
70 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for SN75175NE4
This table gives cross-reference parts and alternative options found for SN75175NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75175NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75175N-00 | DUAL LINE RECEIVER, PDIP16 | Texas Instruments | SN75175NE4 vs SN75175N-00 |
SN75175N3 | DUAL LINE RECEIVER, PDIP16 | Texas Instruments | SN75175NE4 vs SN75175N3 |
SN75175J | Quadruple Differential Line Receiver 16-CDIP 0 to 70 | Texas Instruments | SN75175NE4 vs SN75175J |
SN75ALS175N-10 | DUAL LINE RECEIVER, PDIP16 | Texas Instruments | SN75175NE4 vs SN75ALS175N-10 |
SN75ALS175N-00 | DUAL LINE RECEIVER, PDIP16 | Texas Instruments | SN75175NE4 vs SN75ALS175N-00 |
LTC489CN | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | Analog Devices Inc | SN75175NE4 vs LTC489CN |
SN75175J-00 | LINE RECEIVER, CDIP16 | Texas Instruments | SN75175NE4 vs SN75175J-00 |
LTC489CN#PBF | Quad RS485 Line Receiver | Analog Devices Inc | SN75175NE4 vs LTC489CN#PBF |
SN75175N | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | SN75175NE4 vs SN75175N |
SN75175N-10 | DUAL LINE RECEIVER, PDIP16 | Texas Instruments | SN75175NE4 vs SN75175N-10 |