Drivers And Interfaces
SN751177NSR
Texas Instruments
Description: Dual Differential Driver/Receiver Pairs 16-SO -20 to 85

Overview of SN751177NSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SN751177NSR Texas Instruments Dual Differential Driver/Receiver Pairs 16-SO -20 to 85
SN751177NSRE4 Texas Instruments Dual Differential Driver/Receiver Pairs 16-SO -20 to 85

Price & Stock for SN751177NSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ9662
Newark Drivers/Rec, 10Mbps, 4.75-5.25V, Soic-16, Device Type:Transceiver, Ic Interface Type:Rs485, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN751177NSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $7.7300
  • 10 $7.3900
  • 25 $7.0200
  • 50 $6.7200
  • 100 $6.4300
  • 250 $6.2200
  • 500 $6.0700
  • 1,000 $5.9700
$5.9700 / $7.7300 Buy Now
DISTI # 87W8563
Newark Drivers/Receivers, 10Mbps, 4.75-5.25V, Soic-16, Device Type:Transceiver, Ic Interface Type:Rs485, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Soic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN751177NSR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $2.6700
$2.6700 Buy Now
DISTI # 296-6817-1-ND
DigiKey IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 652
In Stock
  • 1 $6.1000
  • 10 $5.5090
  • 25 $5.2528
  • 100 $4.5610
  • 250 $4.3560
  • 500 $3.9717
  • 1,000 $3.4592
  • 2,000 $3.3311
$3.3311 / $6.1000 Buy Now
DISTI # 595-SN751177NSR
Mouser Electronics RS-422/RS-485 Interface IC Diff RoHS: Compliant 1954
  • 1 $6.0900
  • 10 $5.5000
  • 25 $5.2500
  • 100 $4.5600
  • 250 $4.3500
  • 500 $3.9700
  • 1,000 $3.4500
  • 2,000 $3.2800
$3.2800 / $6.0900 Buy Now
Bristol Electronics   7
RFQ
CHIPMALL.COM LIMITED IC TRANSCEIVER FULL 2/2 16SO 105
  • 1 $6.8675
  • 10 $6.0247
  • 100 $5.0794
$5.0794 / $6.8675 Buy Now
LCSC SO-16-208mil RS-485 / RS-422 ICs ROHS 105
  • 1 $7.1536
  • 10 $6.2757
  • 30 $5.7401
  • 100 $5.2910
$5.2910 / $7.1536 Buy Now
Win Source Electronics IC DIFF LINE DRIVER/REC16SO 3300
  • 3 $18.3700
  • 7 $15.0730
  • 11 $14.6020
  • 15 $14.1310
  • 19 $13.6600
  • 25 $12.2470
$12.2470 / $18.3700 Buy Now

CAD Models for SN751177NSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN751177NSR by Texas Instruments

SN751177NSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
RECEIVER 3-STATE OUTPUTS
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.00002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.10; V.11
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Output Low Current-Max
0.016 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
35 ns
Receiver Number of Bits
2
Seated Height-Max
2 mm
Supply Current-Max
110 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
25 ns
Width
5.3 mm
Want to compare parts?
  1. SN751177NSR
    Texas Instruments
    Dual Differential Driver/Receiver Pairs 16-SO -20 to 85
    VS

Alternate Parts for SN751177NSR

This table gives cross-reference parts and alternative options found for SN751177NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN751177NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN751177NSRE4 Dual Differential Driver/Receiver Pairs 16-SO -20 to 85 Texas Instruments SN751177NSR vs SN751177NSRE4
SN751177NSRG4 Dual Differential Driver/Receiver Pairs 16-SO -20 to 85 Texas Instruments SN751177NSR vs SN751177NSRG4
Part Number Description Manufacturer Compare
SN751177NSRE4 Dual Differential Driver/Receiver Pairs 16-SO -20 to 85 Texas Instruments SN751177NSR vs SN751177NSRE4
SN751177NSRG4 Dual Differential Driver/Receiver Pairs 16-SO -20 to 85 Texas Instruments SN751177NSR vs SN751177NSRG4

Related Parts for SN751177NSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN751177NSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN751177NSR by Texas Instruments

  • Please alert me when SN751177NSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN751177NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN751177NSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN751177NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN751177NSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN751177NSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: