Filter Your Search
1 - 3 of 3 results
|
SN751177NSR
Texas Instruments
|
$5.0620 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 25 ns | LINE TRANSCEIVER | BIPOLAR | RECEIVER 3-STATE OUTPUTS | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.10; V.11 | 2 | 1.5 V | 16 mA | TRUE | 35 ns | 110 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | OTHER | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -20 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN751177NSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 2 | 2 | 25 ns | LINE TRANSCEIVER | BIPOLAR | TRISTATABLE RECEIVERS | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.10; V.11 | 2 | 1.5 V | 20 µA | COMPLEMENTARY | 35 ns | 110 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | OTHER | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN751177NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 2 | 2 | 25 ns | LINE TRANSCEIVER | BIPOLAR | RECEIVER 3-STATE OUTPUTS | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.10; V.11 | 2 | 1.5 V | 16 mA | COMPLEMENTARY | 35 ns | 110 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | OTHER | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -20 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |