Part Details for SN75110ADE4 by Texas Instruments
Overview of SN75110ADE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN75110ADE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1050 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for SN75110ADE4
SN75110ADE4 CAD Models
SN75110ADE4 Part Data Attributes:
|
SN75110ADE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75110ADE4
Texas Instruments
DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.35 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
Alternate Parts for SN75110ADE4
This table gives cross-reference parts and alternative options found for SN75110ADE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75110ADE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75110ADRE4 | Dual Line Driver 14-SOIC 0 to 70 | Texas Instruments | SN75110ADE4 vs SN75110ADRE4 |
SN75110ADR | Dual Line Driver 14-SOIC 0 to 70 | Texas Instruments | SN75110ADE4 vs SN75110ADR |
SN75110ADRG4 | DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN75110ADE4 vs SN75110ADRG4 |
SN75110AD | Dual Line Driver 14-SOIC 0 to 70 | Texas Instruments | SN75110ADE4 vs SN75110AD |
DS75110AM | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | National Semiconductor Corporation | SN75110ADE4 vs DS75110AM |
DS75110AMX | DUAL LINE DRIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | SN75110ADE4 vs DS75110AMX |