Part Details for DS75110AMX by Texas Instruments
Overview of DS75110AMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS75110AMX
DS75110AMX CAD Models
DS75110AMX Part Data Attributes
|
DS75110AMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS75110AMX
Texas Instruments
DUAL LINE DRIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL COMMON ENABLE INPUT | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
Alternate Parts for DS75110AMX
This table gives cross-reference parts and alternative options found for DS75110AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75110AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75110AMX | DUAL LINE DRIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Rochester Electronics LLC | DS75110AMX vs DS75110AMX |
SN75110ADRG4 | DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DS75110AMX vs SN75110ADRG4 |
DS75110AMX | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | National Semiconductor Corporation | DS75110AMX vs DS75110AMX |
SN75110ADE4 | DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DS75110AMX vs SN75110ADE4 |
SN75110ADR | Dual Line Driver 14-SOIC 0 to 70 | Texas Instruments | DS75110AMX vs SN75110ADR |
SN75110ADRE4 | Dual Line Driver 14-SOIC 0 to 70 | Texas Instruments | DS75110AMX vs SN75110ADRE4 |
DS75110AM | LINE DRIVER | Texas Instruments | DS75110AMX vs DS75110AM |