Logic
SN74LVC827APWT
Texas Instruments
Description: 10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-TSSOP -40 to 125

Overview of SN74LVC827APWT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

Price & Stock for SN74LVC827APWT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN74LVC827APWTCT-ND
DigiKey IC BUF NON-INVERT 3.6V 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 690
In Stock
  • 1 $1.9000
  • 10 $1.3510
  • 25 $1.2120
  • 100 $1.0598
  • 250 $0.9656
  • 500 $0.9226
  • 750 $0.9011
  • 1,250 $0.8772
  • 1,750 $0.8632
  • 2,500 $0.8498
  • 6,250 $0.8209
$0.8209 / $1.9000 Buy Now
DISTI # 595-SN74LVC827APWT
Mouser Electronics Buffers & Line Drivers 10-Bit Buffer/Driver With 3-State Outputs RoHS: Compliant 0
  • 1 $2.2200
  • 10 $1.5100
  • 100 $1.2300
  • 250 $1.0600
  • 500 $0.9380
  • 1,000 $0.8630
  • 2,500 $0.8260
  • 5,000 $0.7790
  • 10,000 $0.7440
$0.7440 / $2.2200 Order Now
Ameya Holding Limited IC BUFF/DVR TRI-ST 10BIT 24TSSOP 30106
RFQ

CAD Models for SN74LVC827APWT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC827APWT by Texas Instruments

SN74LVC827APWT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
10
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
6.7 ns
Propagation Delay (tpd)
7.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LVC827APWT
    Texas Instruments
    10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-TSSOP -40 to 125
    VS

Alternate Parts for SN74LVC827APWT

This table gives cross-reference parts and alternative options found for SN74LVC827APWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC827APWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC827APW,118 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP2 24-Pin Nexperia SN74LVC827APWT vs 74LVC827APW,118
74LVCH827APW-T IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVC827APWT vs 74LVCH827APW-T
7LVC827APWDH-T IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVC827APWT vs 7LVC827APWDH-T
SN74LVC827APWLE 10-Bit Buffer/Driver With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVC827APWT vs SN74LVC827APWLE
74LVC827APW IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355-1, TSSOP2-24, Bus Driver/Transceiver NXP Semiconductors SN74LVC827APWT vs 74LVC827APW
74LVCH827APW IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVC827APWT vs 74LVCH827APW
PI74LCX827LX Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation SN74LVC827APWT vs PI74LCX827LX
SN74LVC827PWLE 10-Bit Buffer/Driver With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVC827APWT vs SN74LVC827PWLE
74LVC827APW,118 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state TSSOP2 24-Pin NXP Semiconductors SN74LVC827APWT vs 74LVC827APW,118
SN74LVC827APWR 10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-TSSOP -40 to 125 Texas Instruments SN74LVC827APWT vs SN74LVC827APWR
Part Number Description Manufacturer Compare
74LVC841DB-T IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVC827APWT vs 74LVC841DB-T
74LVC827APW,118 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state TSSOP2 24-Pin NXP Semiconductors SN74LVC827APWT vs 74LVC827APW,118
74LVC827D IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVC827APWT vs 74LVC827D
SN74LVC827ADW 10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-SOIC -40 to 125 Texas Instruments SN74LVC827APWT vs SN74LVC827ADW
74LVC827ADB,112 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state SSOP2 24-Pin NXP Semiconductors SN74LVC827APWT vs 74LVC827ADB,112
7LVC841APWDH IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVC827APWT vs 7LVC841APWDH
74LVC827APW Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Nexperia SN74LVC827APWT vs 74LVC827APW
SN74LVC841ADWR LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74LVC827APWT vs SN74LVC841ADWR
PI74LCX827SX Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation SN74LVC827APWT vs PI74LCX827SX
SN74LVC827ANSR LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOP-24 Texas Instruments SN74LVC827APWT vs SN74LVC827ANSR

Related Parts for SN74LVC827APWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC827APWT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC827APWT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC827APWT would you like to use for your alert(s)?
  • Please alert me when SN74LVC827APWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC827APWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC827APWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC827APWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC827APWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC827APWT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: