Part Details for 7LVC841APWDH by NXP Semiconductors
Overview of 7LVC841APWDH by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 7LVC841APWDH
7LVC841APWDH CAD Models
7LVC841APWDH Part Data Attributes
|
7LVC841APWDH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
7LVC841APWDH
NXP Semiconductors
IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 7LVC841APWDH
This table gives cross-reference parts and alternative options found for 7LVC841APWDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7LVC841APWDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC841APWRE4 | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | 7LVC841APWDH vs SN74LVC841APWRE4 |
SN74LVC841APWLE | 10-Bit Bus-Interface D-Type Latch With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | 7LVC841APWDH vs SN74LVC841APWLE |
SN74LVC841APWTE4 | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | 7LVC841APWDH vs SN74LVC841APWTE4 |
7LVC841APWDH-T | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | 7LVC841APWDH vs 7LVC841APWDH-T |
SN74LVC841PW | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | 7LVC841APWDH vs SN74LVC841PW |
74LCX841MTCX | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | 7LVC841APWDH vs 74LCX841MTCX |
74LVC841APWDH | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP1-24, Bus Driver/Transceiver | NXP Semiconductors | 7LVC841APWDH vs 74LVC841APWDH |
74LVC841APW-T | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | 7LVC841APWDH vs 74LVC841APW-T |
74LCX841MTCX_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | 7LVC841APWDH vs 74LCX841MTCX_NL |
SN74LVC841APWTG4 | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | 7LVC841APWDH vs SN74LVC841APWTG4 |