Logic
PI74LCX827SX
Pericom Semiconductor Corporation
Description: Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24

Overview of PI74LCX827SX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI74LCX827SX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74LCX827SX by Pericom Semiconductor Corporation

PI74LCX827SX
Pericom Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. PI74LCX827SX
    Pericom Semiconductor Corporation
    Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24
    VS

Alternate Parts for PI74LCX827SX

This table gives cross-reference parts and alternative options found for PI74LCX827SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LCX827SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC827ADWE4 LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments PI74LCX827SX vs SN74LVC827ADWE4
74LVC827AD,118 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state SOP 24-Pin NXP Semiconductors PI74LCX827SX vs 74LVC827AD,118
SN74LVC827DWR 10-Bit Buffer/Driver With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments PI74LCX827SX vs SN74LVC827DWR
74LVCH827AD-T IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors PI74LCX827SX vs 74LVCH827AD-T
74LVC827AD Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Nexperia PI74LCX827SX vs 74LVC827AD
74LVC827AD,118 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us SOP 24-Pin Nexperia PI74LCX827SX vs 74LVC827AD,118
SN74LVC827ADW 10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-SOIC -40 to 125 Texas Instruments PI74LCX827SX vs SN74LVC827ADW
74LVC827D IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors PI74LCX827SX vs 74LVC827D
74LVC827AD IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-108, SO-24, Bus Driver/Transceiver NXP Semiconductors PI74LCX827SX vs 74LVC827AD
SN74LVC827DBLE LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC PI74LCX827SX vs SN74LVC827DBLE
Part Number Description Manufacturer Compare
74LVC841DB-T IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors PI74LCX827SX vs 74LVC841DB-T
74LVC827APW,118 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state TSSOP2 24-Pin NXP Semiconductors PI74LCX827SX vs 74LVC827APW,118
74LVC827D IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors PI74LCX827SX vs 74LVC827D
SN74LVC827ADW 10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-SOIC -40 to 125 Texas Instruments PI74LCX827SX vs SN74LVC827ADW
74LVC827ADB,112 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state SSOP2 24-Pin NXP Semiconductors PI74LCX827SX vs 74LVC827ADB,112
7LVC841APWDH IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors PI74LCX827SX vs 7LVC841APWDH
74LVC827APW Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Nexperia PI74LCX827SX vs 74LVC827APW
SN74LVC841ADWR LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments PI74LCX827SX vs SN74LVC841ADWR
SN74LVC827ANSR LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOP-24 Texas Instruments PI74LCX827SX vs SN74LVC827ANSR
74LVC827DB IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors PI74LCX827SX vs 74LVC827DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74LCX827SX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74LCX827SX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74LCX827SX would you like to use for your alert(s)?
  • Please alert me when PI74LCX827SX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74LCX827SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74LCX827SX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74LCX827SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74LCX827SX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74LCX827SX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: