Logic
SN74LVC573AQDWREP
Texas Instruments
Description: Enhanced Product Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125

Overview of SN74LVC573AQDWREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LVC573AQDWREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC573AQDWREP by Texas Instruments

SN74LVC573AQDWREP
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6.9 ns
Propagation Delay (tpd)
8.4 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74LVC573AQDWREP
    Texas Instruments
    Enhanced Product Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
    VS

Alternate Parts for SN74LVC573AQDWREP

This table gives cross-reference parts and alternative options found for SN74LVC573AQDWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC573AQDWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74LVC573D LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors SN74LVC573AQDWREP vs N74LVC573D
IDT74LVC573ASO8 Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 Integrated Device Technology Inc SN74LVC573AQDWREP vs IDT74LVC573ASO8
SN74LVC573AQDWRQ1 Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments SN74LVC573AQDWREP vs SN74LVC573AQDWRQ1
74LCX573WMX_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74LVC573AQDWREP vs 74LCX573WMX_NL
74LVC573AM LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics SN74LVC573AQDWREP vs 74LVC573AM
SN74LVC573DWR Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74LVC573AQDWREP vs SN74LVC573DWR
HD74LVC573ARP LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation SN74LVC573AQDWREP vs HD74LVC573ARP
SN74LVC573DW Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74LVC573AQDWREP vs SN74LVC573DW
QS74LVC573ASO Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc SN74LVC573AQDWREP vs QS74LVC573ASO
MC74LCX573DWR2G Low Voltage CMOS Octal Transparent Latch Flow Through Pinout, SOIC-20 WB, 1000-REEL onsemi SN74LVC573AQDWREP vs MC74LCX573DWR2G
Part Number Description Manufacturer Compare
74LCX573WM_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74LVC573AQDWREP vs 74LCX573WM_NL
MC74LCX573DWR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi SN74LVC573AQDWREP vs MC74LCX573DWR2
SN74LVC573ADW Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments SN74LVC573AQDWREP vs SN74LVC573ADW
74LCX573WM Low Voltage Octal Latch with 5V Tolerant Input and Outputs, 1080-TUBE onsemi SN74LVC573AQDWREP vs 74LCX573WM
IDT74LVC573ASO8 Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 Integrated Device Technology Inc SN74LVC573AQDWREP vs IDT74LVC573ASO8
SN74LVC573AQDWRQ1 Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments SN74LVC573AQDWREP vs SN74LVC573AQDWRQ1
MC74LCX573DW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi SN74LVC573AQDWREP vs MC74LCX573DW
74LVC573D LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors SN74LVC573AQDWREP vs 74LVC573D
MC74LCX573DWR2G Low Voltage CMOS Octal Transparent Latch Flow Through Pinout, SOIC-20 WB, 1000-REEL onsemi SN74LVC573AQDWREP vs MC74LCX573DWR2G
74LVC573AD-T Bus Driver Nexperia SN74LVC573AQDWREP vs 74LVC573AD-T

Related Parts for SN74LVC573AQDWREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC573AQDWREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC573AQDWREP by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC573AQDWREP would you like to use for your alert(s)?
  • Please alert me when SN74LVC573AQDWREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC573AQDWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC573AQDWREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC573AQDWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC573AQDWREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC573AQDWREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: