Part Details for IDT74LVC573ASO8 by Integrated Device Technology Inc
Overview of IDT74LVC573ASO8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC573ASO8
IDT74LVC573ASO8 CAD Models
IDT74LVC573ASO8 Part Data Attributes
|
IDT74LVC573ASO8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC573ASO8
Integrated Device Technology Inc
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for IDT74LVC573ASO8
This table gives cross-reference parts and alternative options found for IDT74LVC573ASO8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC573ASO8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LVC573D | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | IDT74LVC573ASO8 vs N74LVC573D |
SN74LVC573AQDWRQ1 | Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | IDT74LVC573ASO8 vs SN74LVC573AQDWRQ1 |
74LCX573WMX_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | IDT74LVC573ASO8 vs 74LCX573WMX_NL |
74LVC573AM | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | IDT74LVC573ASO8 vs 74LVC573AM |
SN74LVC573DWR | Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | IDT74LVC573ASO8 vs SN74LVC573DWR |
HD74LVC573ARP | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | IDT74LVC573ASO8 vs HD74LVC573ARP |
SN74LVC573DW | Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | IDT74LVC573ASO8 vs SN74LVC573DW |
QS74LVC573ASO | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | IDT74LVC573ASO8 vs QS74LVC573ASO |
MC74LCX573DWR2G | Low Voltage CMOS Octal Transparent Latch Flow Through Pinout, SOIC-20 WB, 1000-REEL | onsemi | IDT74LVC573ASO8 vs MC74LCX573DWR2G |
MC74LCX573DWG | Low Voltage CMOS Octal Transparent Latch Flow Through Pinout, SOIC-20 WB, 38-TUBE | onsemi | IDT74LVC573ASO8 vs MC74LCX573DWG |