Logic
74LCX573WM_NL
Fairchild Semiconductor Corporation
Description: Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20

Overview of 74LCX573WM_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for 74LCX573WM_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LCX573WM_NL by Fairchild Semiconductor Corporation

74LCX573WM_NL
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.801 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.642 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.493 mm
Want to compare parts?
  1. 74LCX573WM_NL
    Fairchild Semiconductor Corporation
    Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20
    VS

Alternate Parts for 74LCX573WM_NL

This table gives cross-reference parts and alternative options found for 74LCX573WM_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX573WM_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX573DWR2G LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 Rochester Electronics LLC 74LCX573WM_NL vs MC74LCX573DWR2G
74LCX573M LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics 74LCX573WM_NL vs 74LCX573M
SN74LVC573ADWR LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC 74LCX573WM_NL vs SN74LVC573ADWR
SN74LVC573ADWRG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments 74LCX573WM_NL vs SN74LVC573ADWRG4
SN74LVC573ADWG4 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74LCX573WM_NL vs SN74LVC573ADWG4
QS74LCXH573SO Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Quality Semiconductor Inc 74LCX573WM_NL vs QS74LCXH573SO
IDT74LVCH573ASO8 Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 Integrated Device Technology Inc 74LCX573WM_NL vs IDT74LVCH573ASO8
74LVC573AM LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics 74LCX573WM_NL vs 74LVC573AM
74LVCH573AD Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74LCX573WM_NL vs 74LVCH573AD
TC74LCX573FW(EL) IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74LCX573WM_NL vs TC74LCX573FW(EL)
Part Number Description Manufacturer Compare
74LVC573AD,118 74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state SOP 20-Pin NXP Semiconductors 74LCX573WM_NL vs 74LVC573AD,118
MC74LCX573DWG Low Voltage CMOS Octal Transparent Latch Flow Through Pinout, SOIC-20 WB, 38-TUBE onsemi 74LCX573WM_NL vs MC74LCX573DWG
IDT74LVCH573ASO8 Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 Integrated Device Technology Inc 74LCX573WM_NL vs IDT74LVCH573ASO8
74LVC573AMTR LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics 74LCX573WM_NL vs 74LVC573AMTR
SN74LVC573ADWG4 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74LCX573WM_NL vs SN74LVC573ADWG4
74LCX573WMX Low Voltage Octal Latch with 5V Tolerant Input and Outputs, 1000-REEL onsemi 74LCX573WM_NL vs 74LCX573WMX
74LVCH573AD Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74LCX573WM_NL vs 74LVCH573AD
74LCX573M LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics 74LCX573WM_NL vs 74LCX573M
CLVC573AQDWRG4Q1 Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments 74LCX573WM_NL vs CLVC573AQDWRG4Q1
SN74LVC573AQDWRQ1 Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments 74LCX573WM_NL vs SN74LVC573AQDWRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCX573WM_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCX573WM_NL by Fairchild Semiconductor Corporation

  • Please alert me when 74LCX573WM_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LCX573WM_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCX573WM_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LCX573WM_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCX573WM_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCX573WM_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: