-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 113 |
|
$1.5681 / $3.3600 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 90 |
|
$2.1000 / $4.5000 | Buy Now | |
|
Rochester Electronics | SN74LVC32245 32-Bit Bus Transceiver With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 287 |
|
$2.3000 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC32245ZKER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC32245ZKER
Texas Instruments
32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for SN74LVC32245ZKER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC32245ZKER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVCH32245ABFG | Bus Transceiver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96 | Renesas Electronics Corporation | SN74LVC32245ZKER vs IDT74LVCH32245ABFG |
74LVCH32245AEC,557 | 74LVCH32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 96-Pin | NXP Semiconductors | SN74LVC32245ZKER vs 74LVCH32245AEC,557 |
SN74LVCR32245AZKER | 32-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 96-LFBGA -40 to 85 | Texas Instruments | SN74LVC32245ZKER vs SN74LVCR32245AZKER |
74LVC32245AEC | IC LVC/LCX/Z SERIES, QUAD 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC32245ZKER vs 74LVC32245AEC |
74LVC32245AEC,518 | 74LVC32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 96-Pin | NXP Semiconductors | SN74LVC32245ZKER vs 74LVC32245AEC,518 |
74LVCH32245AEC/G,5 | 74LVCH32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 96-Pin | NXP Semiconductors | SN74LVC32245ZKER vs 74LVCH32245AEC/G,5 |
IDT74LVCH32245ABF8 | Bus Transceiver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96 | Renesas Electronics Corporation | SN74LVC32245ZKER vs IDT74LVCH32245ABF8 |
IDT74LVCH32245ABFG8 | Bus Transceiver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, GREEN, LFBGA-96 | Integrated Device Technology Inc | SN74LVC32245ZKER vs IDT74LVCH32245ABFG8 |
SN74LVC32245GKER | 32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74LVC32245ZKER vs SN74LVC32245GKER |
74LVC32245AEC,557 | 74LVC32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 96-Pin | NXP Semiconductors | SN74LVC32245ZKER vs 74LVC32245AEC,557 |