Logic
74LVCH32245ABF
Description: CABGA-96, Tray

Overview of 74LVCH32245ABF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74LVCH32245ABFG Renesas Electronics Corporation 3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
74LVCH32245ABF8 Renesas Electronics Corporation 3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
74LVCH32245ABF Renesas Electronics Corporation 3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold

Price & Stock for 74LVCH32245ABF by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 102
RFQ

CAD Models for 74LVCH32245ABF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVCH32245ABF by Integrated Device Technology Inc

74LVCH32245ABF
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CABGA
Package Description
LFBGA-96
Pin Count
96
Manufacturer Package Code
BF96
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1998-10-01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PBGA-B96
JESD-609 Code
e0
Length
13.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
3
Number of Bits
8
Number of Functions
4
Number of Ports
2
Number of Terminals
96
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA96,6X16,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
4 ns
Propagation Delay (tpd)
4.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
5.5 mm
Want to compare parts?
  1. 74LVCH32245ABF
    Integrated Device Technology Inc
    CABGA-96, Tray
    VS

Alternate Parts for 74LVCH32245ABF

This table gives cross-reference parts and alternative options found for 74LVCH32245ABF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH32245ABF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVCH32245ABFG 3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, CABGA270/Tray Renesas Electronics Corporation 74LVCH32245ABF vs 74LVCH32245ABFG
74LVCH32245ABFG CABGA-96, Tray Integrated Device Technology Inc 74LVCH32245ABF vs 74LVCH32245ABFG
Part Number Description Manufacturer Compare
SN74LVCH32245AZKER 32-Bit Bus Transceiver With 3-State Output 96-LFBGA -40 to 85 Texas Instruments 74LVCH32245ABF vs SN74LVCH32245AZKER
74LVC32245AEC,518 74LVC32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us BGA 96-Pin Nexperia 74LVCH32245ABF vs 74LVC32245AEC,518
74LVTH32245EC,551 74LVTH32245 - 3.3 V 32-bit bus transceiver; 3-state BGA 96-Pin NXP Semiconductors 74LVCH32245ABF vs 74LVTH32245EC,551
74LVC32245AEC,551 74LVC32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us BGA 96-Pin Nexperia 74LVCH32245ABF vs 74LVC32245AEC,551
74LCXH322245GX Bus Transceiver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Fairchild Semiconductor Corporation 74LVCH32245ABF vs 74LCXH322245GX
74LVT245BQ,115 74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us QFN 20-Pin Nexperia 74LVCH32245ABF vs 74LVT245BQ,115
IDT74ALVCH32245BF Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96 Renesas Electronics Corporation 74LVCH32245ABF vs IDT74ALVCH32245BF
74LVTH32245GX Bus Transceiver, LVT Series, 32-Func, 1-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Fairchild Semiconductor Corporation 74LVCH32245ABF vs 74LVTH32245GX
74LVCH32245AEC,518 74LVCH32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 96-Pin NXP Semiconductors 74LVCH32245ABF vs 74LVCH32245AEC,518
IDT74LVCH32245ABFG Bus Transceiver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96 Renesas Electronics Corporation 74LVCH32245ABF vs IDT74LVCH32245ABFG

Related Parts for 74LVCH32245ABF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVCH32245ABF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVCH32245ABF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 74LVCH32245ABF would you like to use for your alert(s)?
  • Please alert me when 74LVCH32245ABF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVCH32245ABF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVCH32245ABF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVCH32245ABF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVCH32245ABF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVCH32245ABF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: