Part Details for 74LVC32245AEC,518 by NXP Semiconductors
Overview of 74LVC32245AEC,518 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC32245AEC,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC32245AEC518-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 96LFBGA Min Qty: 89 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
77259 In Stock |
|
$3.3800 | Buy Now |
|
Rochester Electronics | 74LVC32245AEC - Bus Transceiver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1645 |
|
$2.9000 / $3.4100 | Buy Now |
Part Details for 74LVC32245AEC,518
74LVC32245AEC,518 CAD Models
74LVC32245AEC,518 Part Data Attributes
|
74LVC32245AEC,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC32245AEC,518
NXP Semiconductors
74LVC32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 96-Pin
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT536-1, LFBGA-96 | |
Pin Count | 96 | |
Manufacturer Package Code | SOT536-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 4 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
Alternate Parts for 74LVC32245AEC,518
This table gives cross-reference parts and alternative options found for 74LVC32245AEC,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC32245AEC,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935263933518 | IC LVC/LCX/Z SERIES, 32 1-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 74LVC32245AEC,518 vs 935263933518 |
SN74LVCHR32245AKR | 32-Bit Bus Transceiver with 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74LVC32245AEC,518 vs SN74LVCHR32245AKR |
IDT74LVCH32245ABF8 | Bus Transceiver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, LFBGA-96 | Integrated Device Technology Inc | 74LVC32245AEC,518 vs IDT74LVCH32245ABF8 |
SN74LVCH32245AGKER | 32-Bit Bus Transceiver With 3-State Output 96-LFBGA -40 to 85 | Texas Instruments | 74LVC32245AEC,518 vs SN74LVCH32245AGKER |
74LVCH32245AEC,518 | 74LVCH32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 96-Pin | NXP Semiconductors | 74LVC32245AEC,518 vs 74LVCH32245AEC,518 |
SN74LVCR32245AGKER | 32-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 96-LFBGA -40 to 85 | Texas Instruments | 74LVC32245AEC,518 vs SN74LVCR32245AGKER |
74LVC32245AEC,557 | 74LVC32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 96-Pin | NXP Semiconductors | 74LVC32245AEC,518 vs 74LVC32245AEC,557 |
74LVCHR32245AZKER | 32-Bit Bus Transceiver with 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74LVC32245AEC,518 vs 74LVCHR32245AZKER |
74LVCH32245AEC/G,5 | 74LVCH32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 96-Pin | NXP Semiconductors | 74LVC32245AEC,518 vs 74LVCH32245AEC/G,5 |
74LVCH32245AEC | IC LVC/LCX/Z SERIES, QUAD 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 74LVC32245AEC,518 vs 74LVCH32245AEC |