Logic
SN74LVC2G125IDCTRQ1
Texas Instruments
Description: LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, SSOP-8

Overview of SN74LVC2G125IDCTRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for SN74LVC2G125IDCTRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC2G125IDCTRQ1 by Texas Instruments

SN74LVC2G125IDCTRQ1
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
LSSOP, SSOP8,.16
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G8
Length
2.95 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SSOP8,.16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
4.3 ns
Propagation Delay (tpd)
9.1 ns
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.3 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
2.8 mm
Want to compare parts?
  1. SN74LVC2G125IDCTRQ1
    Texas Instruments
    LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, SSOP-8
    VS

Alternate Parts for SN74LVC2G125IDCTRQ1

This table gives cross-reference parts and alternative options found for SN74LVC2G125IDCTRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G125IDCTRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC2G125DCTRE6 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 Texas Instruments SN74LVC2G125IDCTRQ1 vs 74LVC2G125DCTRE6
CLVC2G125IDCTRQ1 Automotive 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 85 Texas Instruments SN74LVC2G125IDCTRQ1 vs CLVC2G125IDCTRQ1
74LVC2G125DCTRG4 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 Texas Instruments SN74LVC2G125IDCTRQ1 vs 74LVC2G125DCTRG4
SN74LVC2G125DCTR 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 Texas Instruments SN74LVC2G125IDCTRQ1 vs SN74LVC2G125DCTR
SN74LVC2G125DCT LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 Texas Instruments SN74LVC2G125IDCTRQ1 vs SN74LVC2G125DCT
74LVC2G125DCTRE4 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 Texas Instruments SN74LVC2G125IDCTRQ1 vs 74LVC2G125DCTRE4
Part Number Description Manufacturer Compare
74LVC2G125DCURG4 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 Texas Instruments SN74LVC2G125IDCTRQ1 vs 74LVC2G125DCURG4
SN74LVC2G125IDCURQ1 LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, VSSOP-8 Texas Instruments SN74LVC2G125IDCTRQ1 vs SN74LVC2G125IDCURQ1
74LVC2G125DCTRE4 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 Texas Instruments SN74LVC2G125IDCTRQ1 vs 74LVC2G125DCTRE4
74LVC2G125DCUTE4 Dual Bus Buffer Gate with 3-State Outputs 8-VSSOP -40 to 125 Texas Instruments SN74LVC2G125IDCTRQ1 vs 74LVC2G125DCUTE4
SN74LVC2G125DCUR 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 Texas Instruments SN74LVC2G125IDCTRQ1 vs SN74LVC2G125DCUR
74LVC2G241DC-Q100H 74LVC2G241-Q100 - Dual buffer/line driver; 3-state@en-us SSOP 8-Pin Nexperia SN74LVC2G125IDCTRQ1 vs 74LVC2G241DC-Q100H
SN74LVC2G125DCU3 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 Texas Instruments SN74LVC2G125IDCTRQ1 vs SN74LVC2G125DCU3
SN74LVC2G125YZPR 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-DSBGA -40 to 125 Texas Instruments SN74LVC2G125IDCTRQ1 vs SN74LVC2G125YZPR
74LVC2G125DCTRE6 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 Texas Instruments SN74LVC2G125IDCTRQ1 vs 74LVC2G125DCTRE6
U74LVC2G125-P08-T Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, TSSOP-8 Unisonic Technologies Co Ltd SN74LVC2G125IDCTRQ1 vs U74LVC2G125-P08-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC2G125IDCTRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC2G125IDCTRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC2G125IDCTRQ1 would you like to use for your alert(s)?
  • Please alert me when SN74LVC2G125IDCTRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC2G125IDCTRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC2G125IDCTRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC2G125IDCTRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC2G125IDCTRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC2G125IDCTRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: