-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52618-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SM8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2545 In Stock |
|
$0.2374 / $0.7100 | Buy Now |
DISTI #
595-74LVC2G125DCTRE4
|
Mouser Electronics | Buffers & Line Drivers Dual Bus Buffer Gate RoHS: Compliant | 1200 |
|
$0.2370 / $0.7000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 2-Bit, 8 Pin, Plastic, SSOP | 3 |
|
$0.3906 | Buy Now |
|
Rochester Electronics | SN74LVC2G125 Dual Bus Buffer Gate with 3-State Outputs, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 307 |
|
$0.1736 / $0.2042 | Buy Now |
|
Chip1Cloud | IC BUS BUFF TRI-ST DL N-INV SM8 | 32000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G125DCTRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LVC2G125DCTRE4
Texas Instruments
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, SSOP8,.16 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 9.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G125DCTRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G125DCTRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G125IDCTRQ1 | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, SSOP-8 | Texas Instruments | 74LVC2G125DCTRE4 vs SN74LVC2G125IDCTRQ1 |
74LVC2G125DCTRE6 | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 | Texas Instruments | 74LVC2G125DCTRE4 vs 74LVC2G125DCTRE6 |
SN74LVC2G125DCTR | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 | Texas Instruments | 74LVC2G125DCTRE4 vs SN74LVC2G125DCTR |
CLVC2G125IDCTRQ1 | Automotive 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 85 | Texas Instruments | 74LVC2G125DCTRE4 vs CLVC2G125IDCTRQ1 |
SN74LVC2G125DCT3 | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 | Texas Instruments | 74LVC2G125DCTRE4 vs SN74LVC2G125DCT3 |