-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC2G125DCU3CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8556 In Stock |
|
$0.1350 / $0.4200 | Buy Now |
DISTI #
595-SN74LVC2G125DCU3
|
Mouser Electronics | Buffers & Line Drivers 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 RoHS: Compliant | 5174 |
|
$0.1340 / $0.4700 | Buy Now |
|
Ameya Holding Limited | 130149 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G125DCU3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G125DCU3
Texas Instruments
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 2.3 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 10.1 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G125DCU3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G125DCU3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G125DCUTE4 | Dual Bus Buffer Gate with 3-State Outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G125DCU3 vs 74LVC2G125DCUTE4 |
74LVC2G125DCUTG4 | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G125DCU3 vs 74LVC2G125DCUTG4 |
SN74LVC2G125DCU | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | SN74LVC2G125DCU3 vs SN74LVC2G125DCU |
SN74LVC2G125DCUT | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G125DCU3 vs SN74LVC2G125DCUT |
74LVC2G125DCUR | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8 | Texas Instruments | SN74LVC2G125DCU3 vs 74LVC2G125DCUR |
74LVC2G125DCURG4 | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G125DCU3 vs 74LVC2G125DCURG4 |
SN74LVC2G125IDCURQ1 | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, VSSOP-8 | Texas Instruments | SN74LVC2G125DCU3 vs SN74LVC2G125IDCURQ1 |
74LVC2G125DCURE4 | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G125DCU3 vs 74LVC2G125DCURE4 |