-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceiver With 3-State Outputs 20-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1177
|
Newark | Logic, Bus Transcvr Octal, 20Dip, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Lvc245, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Family:74Lvc, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC245AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 477 |
|
$1.4100 / $1.8100 | Buy Now |
DISTI #
2156-SN74LVC245AN-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
82370 In Stock |
|
$0.6200 | Buy Now |
DISTI #
296-8503-5-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
573 In Stock |
|
$0.6045 / $1.4100 | Buy Now |
DISTI #
595-SN74LVC245AN
|
Mouser Electronics | Bus Transceivers Tri-State Octal Bus RoHS: Compliant | 2444 |
|
$0.5540 / $1.1800 | Buy Now |
DISTI #
J56:1989_00099345
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks | Europe - 100 |
|
$0.4980 / $0.6546 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, LVC/LCX/Z SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDIP20 | 20 |
|
$0.5792 / $0.9654 | Buy Now |
|
Rochester Electronics | SN74LVC245A Octal Bus Transceiver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 82370 |
|
$0.5318 / $0.6256 | Buy Now |
DISTI #
SN74LVC245AN
|
TME | IC: digital, bus transceiver, Ch: 8, THT, DIP20, 1.65÷3.6VDC, tube Min Qty: 1 | 636 |
|
$0.5880 / $0.9750 | Buy Now |
DISTI #
C1S746200183241
|
Chip1Stop | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 1008 |
|
$0.5970 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC245AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC245AN
Texas Instruments
Octal Bus Transceiver With 3-State Outputs 20-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 12.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LVC245AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC245AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCZ245ANE4 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | SN74LVC245AN vs SN74LVCZ245ANE4 |
5962-9754301VRA | OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS 20-CDIP -55 to 125 | Texas Instruments | SN74LVC245AN vs 5962-9754301VRA |
SNJ54LVCH245AJ | OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS 20-CDIP -55 to 125 | Texas Instruments | SN74LVC245AN vs SNJ54LVCH245AJ |
SN74LVC245ANE4 | Octal Bus Transceiver With 3-State Outputs 20-PDIP -40 to 125 | Texas Instruments | SN74LVC245AN vs SN74LVC245ANE4 |
5962-9754301VRX | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74LVC245AN vs 5962-9754301VRX |
SN74LVCZ245AN | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | SN74LVC245AN vs SN74LVCZ245AN |
5962-9754301QRX | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74LVC245AN vs 5962-9754301QRX |
SN54LVCH245AJ | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74LVC245AN vs SN54LVCH245AJ |