Logic
5962-9754301QRX
Texas Instruments
Description: LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of 5962-9754301QRX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9754301QRX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9754301QRX by Texas Instruments

5962-9754301QRX
Texas Instruments
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-GDIP-T20
Length
24.195 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. 5962-9754301QRX
    Texas Instruments
    LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for 5962-9754301QRX

This table gives cross-reference parts and alternative options found for 5962-9754301QRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9754301QRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVCZ245ANE4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 Texas Instruments 5962-9754301QRX vs SN74LVCZ245ANE4
5962-9754301VRA OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS 20-CDIP -55 to 125 Texas Instruments 5962-9754301QRX vs 5962-9754301VRA
SN74LVC245AN Octal Bus Transceiver With 3-State Outputs 20-PDIP -40 to 125 Texas Instruments 5962-9754301QRX vs SN74LVC245AN
SNJ54LVCH245AJ OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS 20-CDIP -55 to 125 Texas Instruments 5962-9754301QRX vs SNJ54LVCH245AJ
SN74LVC245ANE4 Octal Bus Transceiver With 3-State Outputs 20-PDIP -40 to 125 Texas Instruments 5962-9754301QRX vs SN74LVC245ANE4
5962-9754301VRX LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9754301QRX vs 5962-9754301VRX
SN74LVCZ245AN LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 Texas Instruments 5962-9754301QRX vs SN74LVCZ245AN
SN54LVCH245AJ LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9754301QRX vs SN54LVCH245AJ
Part Number Description Manufacturer Compare
SN74LVCZ245ANE4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 Texas Instruments 5962-9754301QRX vs SN74LVCZ245ANE4
5962-9754301VRA OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS 20-CDIP -55 to 125 Texas Instruments 5962-9754301QRX vs 5962-9754301VRA
SN74LVCZ245AN LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 Texas Instruments 5962-9754301QRX vs SN74LVCZ245AN
SN74LVC245ANE4 Octal Bus Transceiver With 3-State Outputs 20-PDIP -40 to 125 Texas Instruments 5962-9754301QRX vs SN74LVC245ANE4
SNJ54LVCH245AJ OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS 20-CDIP -55 to 125 Texas Instruments 5962-9754301QRX vs SNJ54LVCH245AJ
5962-9754301QRA OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS 20-CDIP -55 to 125 Texas Instruments 5962-9754301QRX vs 5962-9754301QRA
SN54LVCH245AJ LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9754301QRX vs SN54LVCH245AJ
SN74LVC245AN Octal Bus Transceiver With 3-State Outputs 20-PDIP -40 to 125 Texas Instruments 5962-9754301QRX vs SN74LVC245AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9754301QRX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9754301QRX by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9754301QRX would you like to use for your alert(s)?
  • Please alert me when 5962-9754301QRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9754301QRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9754301QRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9754301QRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9754301QRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9754301QRX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: