Logic
SN54LVCH245AJ
Texas Instruments
Description: LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of SN54LVCH245AJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SN54LVCH245AJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LVCH245AJ by Texas Instruments

SN54LVCH245AJ
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
LVC/LCX/Z
JESD-30 Code
R-GDIP-T20
Length
24.195 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54LVCH245AJ
    Texas Instruments
    LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for SN54LVCH245AJ

This table gives cross-reference parts and alternative options found for SN54LVCH245AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVCH245AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVCZ245ANE4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 Texas Instruments SN54LVCH245AJ vs SN74LVCZ245ANE4
5962-9754301VRA OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS 20-CDIP -55 to 125 Texas Instruments SN54LVCH245AJ vs 5962-9754301VRA
SN74LVC245AN Octal Bus Transceiver With 3-State Outputs 20-PDIP -40 to 125 Texas Instruments SN54LVCH245AJ vs SN74LVC245AN
SNJ54LVCH245AJ OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS 20-CDIP -55 to 125 Texas Instruments SN54LVCH245AJ vs SNJ54LVCH245AJ
SN74LVC245ANE4 Octal Bus Transceiver With 3-State Outputs 20-PDIP -40 to 125 Texas Instruments SN54LVCH245AJ vs SN74LVC245ANE4
5962-9754301VRX LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN54LVCH245AJ vs 5962-9754301VRX
SN74LVCZ245AN LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 Texas Instruments SN54LVCH245AJ vs SN74LVCZ245AN
5962-9754301QRX LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN54LVCH245AJ vs 5962-9754301QRX
Part Number Description Manufacturer Compare
5962-9754301QRX LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN54LVCH245AJ vs 5962-9754301QRX
SN74LVCZ245ANE4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 Texas Instruments SN54LVCH245AJ vs SN74LVCZ245ANE4
5962-9754301VRA OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS 20-CDIP -55 to 125 Texas Instruments SN54LVCH245AJ vs 5962-9754301VRA
SN74LVCZ245AN LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 Texas Instruments SN54LVCH245AJ vs SN74LVCZ245AN
SN74LVC245ANE4 Octal Bus Transceiver With 3-State Outputs 20-PDIP -40 to 125 Texas Instruments SN54LVCH245AJ vs SN74LVC245ANE4
SNJ54LVCH245AJ OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS 20-CDIP -55 to 125 Texas Instruments SN54LVCH245AJ vs SNJ54LVCH245AJ
5962-9754301QRA OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS 20-CDIP -55 to 125 Texas Instruments SN54LVCH245AJ vs 5962-9754301QRA
SN74LVC245AN Octal Bus Transceiver With 3-State Outputs 20-PDIP -40 to 125 Texas Instruments SN54LVCH245AJ vs SN74LVC245AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LVCH245AJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LVCH245AJ by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54LVCH245AJ would you like to use for your alert(s)?
  • Please alert me when SN54LVCH245AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LVCH245AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LVCH245AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LVCH245AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LVCH245AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LVCH245AJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: