-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Identity/Magnitude Comparators 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34026-5-ND
|
DigiKey | IC COMPARATOR MAG 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3 In Stock |
|
$2.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 4 |
|
$2.4000 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Plastic, SOP | 44 |
|
$1.2200 / $1.5250 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Plastic, SOP | 4 |
|
$1.5750 / $2.1000 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Plastic, SOP | 333 |
|
$1.1285 / $2.4400 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Plastic, SOP | 3 |
|
$2.4000 / $3.2000 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Plastic, SOP | 5 |
|
$2.6525 / $3.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS682DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS682DW
Texas Instruments
8-Bit Identity/Magnitude Comparators 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH PULL-UP RESISTORS ON B INPUTS; WITH A = B & A > B OUTPUTS | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 70 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.85 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74LS682DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS682DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS682DWRG4 | 8-Bit Identity/Magnitude Comparators 20-SOIC 0 to 70 | Texas Instruments | SN74LS682DW vs SN74LS682DWRG4 |
SN74LS682DW | LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | onsemi | SN74LS682DW vs SN74LS682DW |
SN74LS682DWR2 | LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | onsemi | SN74LS682DW vs SN74LS682DWR2 |
SN74LS682DWRE4 | 8-Bit Identity/Magnitude Comparators 20-SOIC 0 to 70 | Texas Instruments | SN74LS682DW vs SN74LS682DWRE4 |
SN74LS682DWR | 8-Bit Identity/Magnitude Comparators 20-SOIC 0 to 70 | Texas Instruments | SN74LS682DW vs SN74LS682DWR |