Part Details for SN74LS382N by Texas Instruments
Overview of SN74LS382N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74LS382N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED POINT ALU, 20 Pin, Plastic, DIP | 32 |
|
$3.4650 / $6.9300 | Buy Now |
Part Details for SN74LS382N
SN74LS382N CAD Models
SN74LS382N Part Data Attributes
|
SN74LS382N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS382N
Texas Instruments
LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY LOOKAHEAD | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 65 mA | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74LS382N
This table gives cross-reference parts and alternative options found for SN74LS382N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS382N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM25LS2517DMB | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | SN74LS382N vs AM25LS2517DMB |
5962-8688101RA | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, DIP20, 0.250 X 1.0625 INCH, DIP-20 | Texas Instruments | SN74LS382N vs 5962-8688101RA |
5962-8688101RA | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, 0.250 X 1.0625 INCH, DIP-20 | SRI International Sarnoff | SN74LS382N vs 5962-8688101RA |
5962-8688101RX | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, 0.250 X 1.0625 INCH, DIP-20 | SRI International Sarnoff | SN74LS382N vs 5962-8688101RX |
AM25LS2517DCB | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | SN74LS382N vs AM25LS2517DCB |
5962-8688101RC | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, 0.250 X 1.0625 INCH, DIP-20 | SRI International Sarnoff | SN74LS382N vs 5962-8688101RC |
5962-8688101RB | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, 0.250 X 1.0625 INCH, DIP-20 | SRI International Sarnoff | SN74LS382N vs 5962-8688101RB |
SN54LS382J | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20 | Texas Instruments | SN74LS382N vs SN54LS382J |
SNJ54LS382J | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20 | Texas Instruments | SN74LS382N vs SNJ54LS382J |
AM25LS2517PC | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, PDIP20, PLASTIC, DIP-20 | AMD | SN74LS382N vs AM25LS2517PC |