Part Details for IDT54FCT182AL by Integrated Device Technology Inc
Overview of IDT54FCT182AL by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT54FCT182AL
IDT54FCT182AL CAD Models
IDT54FCT182AL Part Data Attributes
|
IDT54FCT182AL
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT182AL
Integrated Device Technology Inc
Look-Ahead Carry Generator, FCT Series, 4-Bit, CMOS, CQCC20, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 10.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for IDT54FCT182AL
This table gives cross-reference parts and alternative options found for IDT54FCT182AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT182AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9324F | Magnitude Comparator, 93 Series, 5-Bit, True Output, TTL, CDIP16 | Signetics | IDT54FCT182AL vs S9324F |
IDT74FCT521TPYG | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, SSOP-20 | Integrated Device Technology Inc | IDT54FCT182AL vs IDT74FCT521TPYG |
74HCT283D-T | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | IDT54FCT182AL vs 74HCT283D-T |
QS74FCT280TS1 | Parity Generator/Checker, FCT Series, 9-Bit, Complementary Output, CMOS, PDSO14, | Quality Semiconductor Inc | IDT54FCT182AL vs QS74FCT280TS1 |
CD74HC85M | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | IDT54FCT182AL vs CD74HC85M |
CD74HCT85M | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | IDT54FCT182AL vs CD74HCT85M |
QS54FCT280TS1B | Parity Generator/Checker, FCT Series, 9-Bit, Complementary Output, CMOS, PDSO14, | Quality Semiconductor Inc | IDT54FCT182AL vs QS54FCT280TS1B |
SNJ54185W | TTL/H/L SERIES, 5-BIT ENCODER, CDFP16 | Texas Instruments | IDT54FCT182AL vs SNJ54185W |
AM2902ADMB | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16, HERMETIC SEALED, CERDIP-16 | AMD | IDT54FCT182AL vs AM2902ADMB |
CY54FCT480TDMB | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | IDT54FCT182AL vs CY54FCT480TDMB |